- RS Stock No.:
- 546-5238
- Brand:
- RS PRO
1 in Global stock for delivery within 5 working day (+3 days for regional areas).
157 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$16.82
(exc. GST)
$19.34
(inc. GST)
Units | Per unit |
1 - 4 | $16.82 |
5 + | $13.84 |
- RS Stock No.:
- 546-5238
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Panel socket
Approvals
7777
RS TNC RF Coaxial Connectors
A selection of popular cable and panel mount 50Ω TNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | TNC Connector |
Mounting Type | Bulkhead Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Polarity | Normal |