RS PRO Straight 50Ω Cable Mount TNC Connector, Clamp Termination, URM 43, URM 46

  • RS Stock No. 546-5250
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Straight cable socket

Approvals

7777

RS TNC RF Coaxial Connectors

A selection of popular cable and panel mount 50Ω TNC Connectors

Specifications
Attribute Value
Gender Female
Body Orientation Straight
Termination Method Clamp
Mounting Type Cable Mount
Cable Type URM 43, URM 46
Polarity Normal
Impedance 50Ω
Contact Plating Beryllium Copper
On back order for despatch 21/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 6.12
(exc. GST)
$ 7.04
(inc. GST)
units
Per unit
1 +
$6.12
Related Products
The MMCX is a micro-miniature connector series with ...
Description:
The MMCX is a micro-miniature connector series with a snap-on mechanism giving flexibility in PCB layouts by allowing for 360 degrees rotation. DC to 6GHz frequency range. Available in cable, panel and PCB mount versions. Low RF leakage.
SMA Connectors for semi-rigid and flexible cables., For ...
Description:
SMA Connectors for semi-rigid and flexible cables., For use with semi-rigid coaxial cable. Designed to provide high frequency performance at high power ratings in small diameters. Stud contact types are provided in both captive and non-captive forms. Connectors available for ...
50 Ohm TNC RF coaxial straight cable plugs ...
Description:
50 Ohm TNC RF coaxial straight cable plugs with a clamp style coaxial termination. These 50 Ohm TNC straight cable plugs have a PTE dielectric, nickel plated brass body and gold plated centre contact. The RF coaxial cable types that ...
75Ω RF Connectors, ideal for use in telecommunication ...
Description:
75Ω RF Connectors, ideal for use in telecommunication applications on digital distribution frames. Available in two styles, as either standard BT style or high density HDC versions. The cable mounted sockets have a latching mechanism to prevent accidental disconnection. To ...