- RS Stock No.:
- 712-2986
- Mfr. Part No.:
- J01011R0000
- Brand:
- Telegartner
10 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$30.73
(exc. GST)
$35.34
(inc. GST)
Units | Per unit |
1 - 14 | $30.73 |
15 - 49 | $30.09 |
50 - 99 | $29.17 |
100 - 499 | $28.47 |
500 + | $23.43 |
- RS Stock No.:
- 712-2986
- Mfr. Part No.:
- J01011R0000
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
R-TNC Connectors
The term reverse-polarised connectors is used where, for example, a standard cable plug has a female centre contact, instead of a male centre contact. Reverse-polarised connectors are mainly used in WLAN applications.
R-TNC connectors are supplied with a threaded coupling, are vibration resistant and can be used up to frequencies of over 6 GHz. The impedance is controlled at 50 Ω.
R-TNC connectors are supplied with a threaded coupling, are vibration resistant and can be used up to frequencies of over 6 GHz. The impedance is controlled at 50 Ω.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Telegartner TNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58 C/U |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Polarity | Reverse |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Copper Nickel Gold Alloy |