- RS Stock No.:
- 718-2610
- Mfr. Part No.:
- 1-1337611-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-2610
- Mfr. Part No.:
- 1-1337611-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Straight Plug
Nickel-plated threaded coupling TNC connectors for 50Ω and 75Ω applications.Crimp terminations to RF cables using standard tooling for fast and efficient assembly.
TE Connectivity - Nickel Plated ZDC TNC
The TE Connectivity ZDC RoHS compliant coaxial connector series offers high quality cost-effective solutions for commercial applications by the use of precision die-cast components and thermoplastic dielectrics. The connector interface is fully compatible with the requirements of MIL-C-39012 and MIL STD348A, and therefore fully intermateable with products manufactured to these specifications. Available in a range of cable mounted plugs, bulkhead and PCB sockets, the TE Connectivity ZDC TNC range offers a comprehensive choice of solutions for cost demanding applications. The crimp connectors utilise standard hexagonal crimp tools and die-sets avoiding costly retooling.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Operating Frequency | DC to 11GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |