- RS Stock No.:
- 821-8993
- Mfr. Part No.:
- 5222506-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 821-8993
- Mfr. Part No.:
- 5222506-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity 50 Ohm RF Coaxial TNC Connectors - Cable Mount Crimp Plug
50 Ohm RF coaxial TNC cable plug connectors with a hex crimp termination, nickel plated body and gold centre contact. These RF coax TNC cable plug connectors are for use with a variety of RF coaxial cable types.
TE Connectivity - TNC Range
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Standard |
Operating Frequency | 0 to 7GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |