- RS Stock No.:
- 819-9353
- Mfr. Part No.:
- C 2107
- Brand:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 819-9353
- Mfr. Part No.:
- C 2107
- Brand:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Knitter Switch Miniature Toggle Switches - MTG Series
15/32-32 THD bushing with locking plate (M12 x 0.75)
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"
Specifications
Attribute | Value |
---|---|
Accessory Type | Grey Plastic Switch Cap |
For Use With | Mustang Toggle Switch (MTG Series) |