Toggle Switch On-Off Plate

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

NKK Toggle Switch On-Off Plate

A range of NKK hardware options and accessories to suit NKK Toggle Switches

Toggle Switch Accessories

Specifications
Attribute Value
Accessory Type On-Off Plate
For Use With M Series Toggle Switches, P Series Toggle Switches, S Series Toggle Switches, 12 mm Threaded Bushing
45 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$ 1.092
(exc. GST)
$ 1.256
(inc. GST)
units
Per unit
Per Bag*
5 - 20
$1.092
$5.46
25 - 95
$1.034
$5.17
100 - 495
$0.948
$4.74
500 +
$0.90
$4.50
*price indicative
Related Products
MTL series panel mount toggle switch with high ...
Description:
MTL series panel mount toggle switch with high temperature green UL 94V-0 housings and locking style toggle actuators with 1/4 - 40 threaded bushings. These MTL series panel mounting toggle switches are vertical mount with wire lug terminals.
Description:
Body size only 4.5 x 7 x 7mm. Immersion cleaning is possible after soldering Independent detent mechanism gives a positive feel Contact design ensures long-term stability and reliability. Gold-plated contactsPCB terminals on 0.1in. inch pitch.
Toggle switches with self-cleaning, wiping silver contacts. Two ...
Description:
Toggle switches with self-cleaning, wiping silver contacts. Two front pins provide additional support.Threaded bushes apart from stock no. 317-695 which has plain bush. Connecting pins on a 0.1in pitch grid. Silver contacts. Chrome plated brass actuator and PBT case. Minimum ...
Epoxy sealed terminals prevent contamination during soldering. Chrome ...
Description:
Epoxy sealed terminals prevent contamination during soldering. Chrome Plated Brass actuator. Diallyl Phthalate (DAP) case (UL94V-0)Silver contacts.