DPST Toggle Switch, On-Off, Panel Mount
This image is representative of the product range
1 In stock for delivery within 5 working day(s)
Added
- RS Stock No.:
- 222-847
- Mfr. Part No.:
- ET215K12-Z
- Manufacturer:
- Copal Electronics
- COO (Country of Origin):
- CN
units | Per unit |
1 - 24 | $10.75 |
25 + | $10.56 |
Fujisoku Toggle Switches - ET Series
Note
Approvals
Supplied with
Attribute | Value |
Contact Configuration | DPST |
Switch Operation | On-Off |
Contact Current Rating | 10 A @ 250 V ac, 15 A @ 125 V ac |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Length | 17mm |
Contact Resistance | 20mΩ |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +85°C |