- RS Stock No.:
- 123-2406
- Mfr. Part No.:
- 5649A12
- Brand:
- APEM
Discontinued product
- RS Stock No.:
- 123-2406
- Mfr. Part No.:
- 5649A12
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Apem 5000 Series Short Flat Toggle Switch
Apem 5000 series of short lever toggle switches provide a reliable & robust solution to a wide variety of applications. Contacts on the toggle switches are either brass or silver, offering a well-suited product for your application.
Features and Benefits
Provided in silver & brass terminal materials.
Offered in 1 to 4 pole variants.
Various terminal options to ensure your application is covered.
Momentary and latching options available.
Provided in silver & brass terminal materials.
Offered in 1 to 4 pole variants.
Various terminal options to ensure your application is covered.
Momentary and latching options available.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-Off-On |
Contact Current Rating | 4 A |
Mounting Type | Panel Mount |
Terminal Type | Solder Lug |
Illuminated | No |
Panel Cut Out Diameter | 6.5mm |
Actuator Length | 6.3mm |
Actuator Material | Brass |
Voltage Rating | 30V dc |
Contact Resistance | 10mΩ |
Contact Material | Silver |
Panel Cut Out Size | 6.5 (Dia.)mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Standards Met | CECC 96201-007, CSA, UL, UL Recognised, VDE |