- RS Stock No.:
- 124-5916
- Mfr. Part No.:
- M2013SD8W01
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 124-5916
- Mfr. Part No.:
- M2013SD8W01
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Switches - M Series Miniature Toggle Switches
The NKK M Series of miniature toggle switches are of antirotation design, standard on noncylindrical levers, mates toggle and bushing.
The toggles have epxoy sealed terminals that prevent entry of solder flux and other contaminants. The NKK M Series also have an antijamming design protecting the contacts from damage due to excessive force on the actuator.
The toggles have epxoy sealed terminals that prevent entry of solder flux and other contaminants. The NKK M Series also have an antijamming design protecting the contacts from damage due to excessive force on the actuator.
Epoxy sealed terminals
High torque bushing construction
Antirotation and antijamming design
Interlocked actuator block, lever and interior guide
High torque bushing construction
Antirotation and antijamming design
Interlocked actuator block, lever and interior guide
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-Off-On |
Contact Current Rating | 4 A @ 30 V dc, 6 A @ 125 V ac |
Mounting Type | PCB |
Terminal Type | Solder |
IP Rating | IP67 |
Panel Cut Out Diameter | 6.5mm |
Actuator Length | 10.5mm |
Actuator Material | Chrome Plated Brass |
Voltage Rating | 30 V dc, 250 V ac |
Contact Resistance | 10mΩ |
Contact Material | Brass, Copper |
Panel Cut Out Size | 6.5 (Dia.)mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |
Mechanical Life | 100000Operations |
Standards Met | UL 94V-0 |