- RS Stock No.:
- 354-2967
- Mfr. Part No.:
- M-2025
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 354-2967
- Mfr. Part No.:
- M-2025
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Miniature Toggle Switches
Epoxy sealed terminals, high torque bushings, anti-jamming levers and stainless steel housings
Solder lug terminals
Solder lug terminals
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | (On)-On |
Contact Current Rating | 3 A@ 250 V ac, 6 A@ 125 V ac |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Length | 10.5mm |
Actuator Material | Chromium Plated Brass |
Contact Material | Silver Plate |
Contact Resistance | 10mΩ |
Operating Temperature Range | -30 → +85°C |
Mechanical Life | 100000Operations |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |