- RS Stock No.:
- 448-0905
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 448-0905
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Toggle Switches, Ultra-Min Gold Contacts, Plain Bush
Switches suitable for PCB mounting with pins arranged on a 0.1 in pitch grid
Right angle versions have two additional support pins
Ideal where either panel space or board size is at a premium
Suitable for low level switching applications
Terminals epoxy sealed against flux and dirt
Gold contacts
Chrome Plated Brass actuator and Dially Phthalate case
Number of operations: 60000 (2 pos), 30000 (3 pos)
Right angle versions have two additional support pins
Ideal where either panel space or board size is at a premium
Suitable for low level switching applications
Terminals epoxy sealed against flux and dirt
Gold contacts
Chrome Plated Brass actuator and Dially Phthalate case
Number of operations: 60000 (2 pos), 30000 (3 pos)
Note
For biased switches '(on)' refers to momentary 'on' position
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-(On) |
Contact Current Rating | 400 mA @ 20 V |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 5.33mm |
Actuator Material | Brass |
Contact Resistance | 0.02Ω |
Contact Material | Gold Over Nickel Plated Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Standards Met | UL Listed |