- RS Stock No.:
- 464-4812
- Mfr. Part No.:
- B-22LH
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 464-4812
- Mfr. Part No.:
- B-22LH
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Toggle Switch B Series (Lever Lock)
Completely washable through dirt and ingress prevention construction
Pitch between terminals 2.54mm x n
Pitch between terminals 2.54mm x n
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | Latching |
Contact Current Rating | 100 mA @ 28 V ac/dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 12.5mm |
Actuator Material | Brass |
Contact Material | Gold Plated Phosphor Bronze |
Contact Resistance | 50mΩ |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Mechanical Life | 50000Operations |
Operating Temperature Range | -30 → +85°C |