RS PRO SPDT Toggle Switch, (On)-Off-(On), IP67, PCB
47 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 820-0545
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
units | Per unit |
1 - 9 | $31.23 |
10 - 24 | $30.68 |
25 - 49 | $30.13 |
50 - 99 | $29.54 |
100 + | $29.07 |
IP67 Sealed Miniature Toggle Switches - RS Series
Attribute | Value |
Contact Configuration | SPDT |
Switch Operation | (On)-Off-(On) |
Contact Current Rating | 400 mA @ 20 V dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
IP Rating | IP67 |
Actuator Length | 18mm |
Actuator Material | Brass |
Contact Resistance | 10mΩ |
Contact Material | Gold |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Mechanical Life | 50000Cycles |
Maximum Operating Temperature | +85°C |
Standards Met | MIL-STD-202F |