- RS Stock No.:
- 202-8501
- Mfr. Part No.:
- 555500
- Brand:
- Tork
Discontinued product
- RS Stock No.:
- 202-8501
- Mfr. Part No.:
- 555500
- Brand:
- Tork
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Tork Twin Mini Jumbo Toilet Roll Dispenser
The Tork Twin Mini Jumbo Toilet Roll Dispenser in Elevation Design is the ideal choice for high-traffic washrooms where the guest experience is as important as high efficiency and low running cost. It ensures that tissue is always available by holding two full high-capacity rolls. Tork Elevation dispensers have a functional, modern design, that makes a lasting impression on your guests.
Elevation
White
White
-
Specifications
Attribute | Value |
---|---|
Colour | White |
Material | Plastic |
Height | 256mm |
Depth | 146mm |
Width | 432mm |