- RS Stock No.:
- 709-9583
- Mfr. Part No.:
- 8577
- Brand:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 709-9583
- Mfr. Part No.:
- 8577
- Brand:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Scott 36 Folded Toilet Tissue
Scott folded toilet tissues are the highest-quality toilet tissues for any business looking for consistent quality at affordable prices. Our clever, folded design helps to prevent tissues from ripping when being pulled from the dispenser, and ensures that only single tissues are dispensed each time, reducing mess and wastage. Scott toilet tissues carry the European Ecolabel; your guarantee that they are manufactured responsibly at every step of the process. FSC Certified. This product is sold as a box of 36 packs x 300 white, 2 ply sheets (10800 total). Individual sheet size 18.6 cm (L) x 12.50 cm (W).Compatible with Aquarius Toilet Tissue Dispenser (product code 6990 - RS 161-2542).
Features and Benefits
36 packs x 300 white, 2 ply sheets (10800 total)
The highest quality, value folded toilet tissue you can buy, enabling your business to use up to 30% less toilet tissue than other branded toilet rolls
Clever, folded design helps to prevent tissues from ripping when being pulled from the dispenser, and ensures that only single tissues are dispensed each time, reducing mess and wastage.
100% Recycled Paper and Ecolabel and FSC certified
Dissolves easily in cold water, reducing blockages and maintenance
Washroom Systems - Kimberly Clark Professional
Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.
Specifications
Attribute | Value |
---|---|
Number of Ply | 2 |
Number of Sheets | 10800 |
Number of Rolls | 36 |
Base Weight | 30g/m² |
Range | SCOTT |
Colour | White |
Metres Per Case | 2000m |