Hewlett Packard W1490X Black Toner Cartridge, HP Compatible

Subtotal (1 unit)*

$770.23

(exc. GST)

$885.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$770.23

*price indicative

RS Stock No.:
358-721
Mfr. Part No.:
W1490X
Brand:
Hewlett Packard
Find similar products by selecting one or more attributes.
Select all

Brand

Hewlett Packard

For Use With Printer Brand

Hewlett Packard

Cartridge Model

W1490X

Colour

Black

Approximate Page Yield

9500

Works With Printer Models

HP LaserJet M207-M212, M209, M232-M237, M234

RoHS Status: Exempt

COO (Country of Origin):
JP
The Hewlett Packard 149X High Yield Black Original LaserJet Toner Cartridge produce high quality business documents. Maintain productivity with easy to manage cartridges offered in two sizes and designed with the environment and security in mind.

Security is built in with tamper resistant chips
Receive alerts when supplies are low

Related links