- RS Stock No.:
- 787-9597
- Mfr. Part No.:
- MA2715A
- Brand:
- CK
Discontinued product
- RS Stock No.:
- 787-9597
- Mfr. Part No.:
- MA2715A
- Brand:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
C.K Magma Electrician's Tool Belt Set
Professional C.K Magma electrician's tool belt set.
Belt set containing a padded belt (MA2723), drill holster (MA2720), mobile phone holder (MA2722) and electrician's tool pouch (MA2717A).
Heavy duty constructed padded belt designed to fit 97 - 132 cm waists.
Extra wide belt for great comfort/support which includes 4 loops for attachment to braces.
Velcro strip on drill holster to secure the drill.
Padded easy access drill bit pockets.
Waterproof rubberised PVC mobile phone holder.
16 individual pockets for tools and accessories.
Dimensions: 670 x 350 x 110 mm.
Weight: 1230g.
Heavy duty constructed padded belt designed to fit 97 - 132 cm waists.
Extra wide belt for great comfort/support which includes 4 loops for attachment to braces.
Velcro strip on drill holster to secure the drill.
Padded easy access drill bit pockets.
Waterproof rubberised PVC mobile phone holder.
16 individual pockets for tools and accessories.
Dimensions: 670 x 350 x 110 mm.
Weight: 1230g.
Nylon/ Polyester
A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.
Specifications
Attribute | Value |
---|---|
Type | Toolbelt & Pouch Set |
Belt Included | Yes |
Padded Belt | Yes |