- RS Stock No.:
- 198-2166
- Mfr. Part No.:
- TCW804N
- Brand:
- Teng Tools
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$2,567.85
(exc. GST)
$2,953.03
(inc. GST)
Units | Per unit |
1 + | $2,567.85 |
- RS Stock No.:
- 198-2166
- Mfr. Part No.:
- TCW804N
- Brand:
- Teng Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Teng Tools7 drawer red 37in extra wide roller cabinet has7 full width drawers secured with a combination lock. It is available with ball bearing slides for a smoother and more reliable opening and closing action. It has powder coated with a 5 step rust prevention and undercoat to prevent corrosion.
Heavy duty side handle to move the unit around easily
Manufactured from heavy gauge top quality steel for rigidity and durability
Each drawer is suitable for holding 4 Teng Tools TC trays plus a TTX tray or equivalent
Manufactured from heavy gauge top quality steel for rigidity and durability
Each drawer is suitable for holding 4 Teng Tools TC trays plus a TTX tray or equivalent
Specifications
Attribute | Value |
---|---|
Number of Drawers | 4 |
Length | 520mm |
Width | 750mm |
Height | 800mm |
Dimensions | 520 x 750mm |