- RS Stock No.:
- 643-3153
- Mfr. Part No.:
- B-17
- Brand:
- Hozan
Discontinued product
- RS Stock No.:
- 643-3153
- Mfr. Part No.:
- B-17
- Brand:
- Hozan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Box Type | Tool Case |
Length | 254mm |
Width | 185mm |
Height | 254mm |
Weight | 0.42kg |