PORTE DOCUMENTS XL

  • RS Stock No. 188-3738
  • Mfr. Part No. JET.A2GXL
  • Manufacturer Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

No aggressivity: shelved edges and protection gasket.
Allows storage of a A4 format folder.
Compatible with JET+, JETXL, CHRONO+ and CHRONOXL roller cabinets.

Specifications
Attribute Value
Length 340mm
Width 55mm
Height 315mm
Dimensions 340 x 55 x 315mm
Type Document Holder
Weight 1.2kg
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 55.62
(exc. GST)
$ 63.96
(inc. GST)
units
Per unit
1 +
$55.62