TABLETTE PIVOTANTE

  • RS Stock No. 188-3981
  • Mfr. Part No. JET.A3
  • Manufacturer Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

For laptop computer reception + scriber function.
Secured deposit thanks to large edges and possibility of locking.
For JET+ and JETXL roller cabinet.

Specifications
Attribute Value
Length 540mm
Width 480mm
Height 200mm
Dimensions 540 x 480 x 200mm
Type Pivoting Shelf
Weight 1kg
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 207.41
(exc. GST)
$ 238.52
(inc. GST)
units
Per unit
1 +
$207.41