RS PRO 29 Piece Engineers Tool Kit

  • RS Stock No. 542-093
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Zipped Tool Kit

Our 29 piece tool kit is designed for mobile and on-site technicians. Supplied in black PVC zip up case to help protect and organise your tools.

The selected tools were chosen with technicians in mind to make sure that you have a comprehensive range at hand. Ready to use and an excellent choice for electronic repairs down to component level.

Why choose this product?
This tool set comes supplied in a zip up case for storing a selection of essential tools which are ideal for any professional tradesmen, engineers or those wishing to complete DIY. The case is small, easy to store and can be carried making it portable and easy to move around workshops and the home.

Note

Soldering iron plug is Type G - British 3-pin

Contents

Soldering Iron, Standard De-Soldering Tool, Solder Dispenser, Standard Cutters, Snipe Nose Radio Pliers, Standard Wire Strippers, Combination Pliers, Heavy-Duty Side Cutters, Flared Tip Screwdriver, Parellel Tip Screwdriver, Straight Point Tweezer, Supadriv/Pozidriv Screwdrivers, Screw Gripping Drivers, Small Mains Test Neon Screwdriver, Pocket Screwdriver, Nut Spinners, Spanner Set, Adjustable Spanner

Specifications
Attribute Value
Set Type Engineers
Set Contents Cutters, Pliers, Screwdriver, Soldering, Spanners, Tweezers
Number of Pieces 29
VDE/1000V Approved No
Storage Type Pouch
On back order for despatch 28/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Kit
$ 473.25
(exc. GST)
$ 544.24
(inc. GST)
Kit(s)
1 +
$473.25
Related Products
Clear "Vision" cases with semi-integrated extendable handle for ...
Description:
Clear "Vision" cases with semi-integrated extendable handle for transporting components and small items of equipment.Made from clear polypropylene for effective resistance to impact and chemical agents. The contents of these cases is fully visible, and the cases themselves are fully ...
Orange ABS tool case with aluminium frame ideal ...
Description:
Orange ABS tool case with aluminium frame ideal for insulated tools, multimeters and other standard engineering tools. Inside, there are two detachable boards and a vacuum formed tool and multimeter tray. It includes heavy-duty key, lockable toggle locks, robust 93° ...
Reinforced and padded PVC construction with heavy duty ...
Description:
Reinforced and padded PVC construction with heavy duty zip along 3 sides. Ideal for the service engineer with tool and A4 documentation requirements. Subdivided by a removable internal wall held in place by an A4 ring binderThe wall has a ...
This RS Pro Maintenance Box contains the following:Compact ...
Description:
This RS Pro Maintenance Box contains the following:Compact multimeter with manual rangingSwitch key universal matt finish wrenchMulti-functional hand tool3 metre (10 feet) Measuring tapeAluminium padlock, 30 mmCable ties 100 x 2.5 mm natural colour, heat stabilised in a bag of ...