Sidchrome 79 Piece Mechanics Tool Kit

  • RS Stock No. 878-2810
  • Mfr. Part No. SCMT10800
  • Manufacturer Sidchrome
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Sidchrome Metric/AF Socket & Spanner Set

Professional set of the most commonly used tools, including 1/4 and 1/2 in drives, sockets and spanners, which benefit from Sidchrome’s own TorquePlus and ANTISLIP DESIGN (ASD).

With TorquePlus easier fastening is achieved via the Sidchrome designed system that gives greater contact across the flats. This limits any damage typically caused by sockets and spreads the force over a larger area.

The ANTISLIP DESIGN on the spanners gives better torque and increased surface contact by over 400% preventing slippage and knuckle injury.

1/4 & 1/2in ratchets and sockets
Particularly useful on worn or rounded fasteners
Quicker, easier and safer
ANTISLIP DESIGN features a locking groove

This is the perfect way to start your tool collection or a great choice to add to your existing one. Sidchrome sockets and spanners are renowned for their design and build quality and are an excellent choice for aerospace, mechanical, facility and DIY users.

Sidchrome has been an Australian icon in the industry since 1942. For generations Australians and New Zealanders have put their trust in Sidchrome sets.

Sidchrome sockets, spanner & wrenches are manufactured to meet & exceed international quality standards. So you can be sure your Sidchrome tools are tough enough to stand up to the harshest working environments.

Specifications
Attribute Value
Set Type Mechanics
Set Contents Bits, Ratchet, Screwdriver, Sockets
Number of Pieces 79
Storage Type Case
Temporarily out of stock - back order for despatch 22/07/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 465.31
(exc. GST)
$ 535.11
(inc. GST)
units
Per unit
1 +
$465.31
Related Products
This RS PRO high quality 70 piece 1/4in ...
Description:
This RS PRO high quality 70 piece 1/4in socket and hand tool set is ideal for mechanics. This tool kit offers various tools carefully chosen to make one comprehensive kit, ideal for DIY or professional user. Supplied in a box ...
A drain plug key set for the easy ...
Description:
A drain plug key set for the easy removal of drain plugs from engines, gearboxes and back axles of all popular vehicles. The set comprises of 7 hex keys 3/8 in., 8mm, 9mm, 10mm, 12mm, 14mm and 17mm, 4 square ...
A pistol style ratchet action production tools for ...
Description:
A pistol style ratchet action production tools for terminating MTA cable sockets with discrete 24, 20 or 18 awg wires. Consists of a pistol grip handle which accepts 0.1in. or 0.156in. termination heads (available separately). The tool will index a ...
From the trusted RS PRO brand, this two-piece ...
Description:
From the trusted RS PRO brand, this two-piece wire stripper set contains an automatic wire stripper and cable crimper is an ideal addition to the electrician's toolbox. The automatic wire stripper presents a quick and strain-free way of stripping the ...