- RS Stock No.:
- 126-8974
- Mfr. Part No.:
- FL14 Blue
- Brand:
- Coast
156 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$32.01
(exc. GST)
$36.81
(inc. GST)
Units | Per unit |
1 + | $32.01 |
- RS Stock No.:
- 126-8974
- Mfr. Part No.:
- FL14 Blue
- Brand:
- Coast
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Coast FL14 Dual Colour LED Head Torch
The Coast FL14 LED head torch is lightweight and compact while being powerful with two white LEDs that have a maximum output of 37 lumens. In addition a red LED is useful for use at night as an anti-glare tool. The adjustable casing is weatherproof to IPX4 resistant to allow precision positioning of light. Powered by 2 x AAA alkaline batteries the FL14 has an impressive run time of up to 20 hours.
The FL14 head torch is ideal for everyday users, including those involved in outdoor hobbies such as camping, hiking and fishing.
Features and Benefits
Lightweight and Compact Head torch
Hinged beam adjustment
IPX4 weather resistant
Removable elasticated headband for comfort fit
Weight: 68 g (including batteries)
White flood and red spot beam
Certificate No.
CE/RoHS
Coast
The true origins of Coasts products have never changed — theyre built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make peoples jobs and recreation easier, safer and more enjoyable.
Specifications
Attribute | Value |
---|---|
Model Number | FL14 |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 37 lm |
Batteries | AAA |
Hazardous Area | No |
Range | 22 m |
Beam Type | Flood |
Weight with Batteries | 124g |
Colour | Blue |
Case Material | Plastic |