- RS Stock No.:
- 183-1602
- Mfr. Part No.:
- 027600-0102-110E
- Brand:
- Peli
- RS Stock No.:
- 183-1602
- Mfr. Part No.:
- 027600-0102-110E
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MULTI-BEAM FUNCTIONALITY AT YOUR FINGERTIPS It's the one headlamp that does it all. Tough, lightweight, super bright and loaded with multiple lighting features that include high, medium, low, flashing, downcast, and night vision red LED modes. With all these options you can light up distant trails or the map in your hands. Designed for fast and easy battery changing with a weather resistant casing (full-time battery level indicator included).The new 2760 LED headlamp. Simple, multi-beam functionality at a push of a button.
Built Peli tough
Hands-free design
Night vision friendly
Comfortable Cloth Strap
Hands-free design
Night vision friendly
Comfortable Cloth Strap
Specifications
Attribute | Value |
---|---|
Rechargeable | No |
Model Number | 110E |
Lamp Type | LED |
Luminosity | 289 lm |
Batteries | AAA |
IP Rating | IPX4 |
Range | 101 m |
Weight with Batteries | 96g |
Colour | Black |
Case Material | Polycarbonate |