- RS Stock No.:
- 185-7673
- Mfr. Part No.:
- HL45
- Brand:
- Coast
28 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$80.92
(exc. GST)
$93.06
(inc. GST)
Units | Per unit |
1 + | $80.92 |
- RS Stock No.:
- 185-7673
- Mfr. Part No.:
- HL45
- Brand:
- Coast
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dual-colour White & Red Beam
The right light for the moment. The Dual-colour White & Red Beam combines an all-white Utility Beam for general use with a red, anti-glare beam that prevents night blinding while also offering a tool for emergency signaling.
Hardhat Compatible
Rugged enough for the outside of the hardhat. COAST headlamps with Hardhat Compatible design include clips for attaching the light to the hat.
High|Low
Control your light power with the push of a button. Cycle between High power and low power options.
Hinged Beam
Up, down, or straight ahead. All COAST headlamps feature a hinged, tilting head so that you can adjust the lights direction and see right where youre looking.
The right light for the moment. The Dual-colour White & Red Beam combines an all-white Utility Beam for general use with a red, anti-glare beam that prevents night blinding while also offering a tool for emergency signaling.
Hardhat Compatible
Rugged enough for the outside of the hardhat. COAST headlamps with Hardhat Compatible design include clips for attaching the light to the hat.
High|Low
Control your light power with the push of a button. Cycle between High power and low power options.
Hinged Beam
Up, down, or straight ahead. All COAST headlamps feature a hinged, tilting head so that you can adjust the lights direction and see right where youre looking.
Specifications
Attribute | Value |
---|---|
Rechargeable | No |
Model Number | HL45 |
Lamp Type | LED |
Luminosity | 400 lm |
Batteries | AAA |
IP Rating | IPX4 |
Range | 28 m |
Beam Type | Flood |
Weight with Batteries | 125g |
Colour | Red, White |