RS PRO LED LED Torch Black 500 lm, 163 mm
- RS Stock No.:
- 901-4985
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 901-4985
- Brand:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO 500 Lumens High Power LED Torch
From the trusted brand RS PRO, comes a great value, high power LED torch. Manufactured with a CREE X-PL V4 LED and cased in 6463 aluminium body, this efficient torch from RS PRO proves to be an essential solution for your day to day needs in both your professional and home environments.
The number of batteries used will affect what kind how bright the LED torches light output will be. With 3xAA batteries, the torch can operate at 500 LM (lumens) at the high setting and 150 LM at low. With 2xAA batteries, the torch can operate at 280 LM at the high setting and 95 LM at low. With 1xAA battery, the torch can operate at 120 LM at the high setting and 40 LM at the low setting.
The number of batteries used will affect what kind how bright the LED torches light output will be. With 3xAA batteries, the torch can operate at 500 LM (lumens) at the high setting and 150 LM at low. With 2xAA batteries, the torch can operate at 280 LM at the high setting and 95 LM at low. With 1xAA battery, the torch can operate at 120 LM at the high setting and 40 LM at the low setting.
Features and benefits:
- Depressing barrel switch
- This torch has high and low light modes which affect how bright light will shine.
- The battery power indicator on the grip changes colour from green to red when the battery power reaches less than 20%
- Drop resistance of up to 1 metre
Applications
Torches, in general, are designed to offer light sources to illuminate a dark environment. Often referred to as flashlights, have a variety of uses, such as automotive maintenance, healthcare, home DIY and camping.
What is the battery run times for this torch?
Constructed with a built-in multi-option battery holder, the number of batteries inserted affects the run time of the torch. With 3xAA batteries, the torch will run for 9 hours at the high setting and 27 hours at low. With 2xAA batteries, the torch will run for 6.5 hours at the high setting and 19.5 hours at low. With 1xAA batteries, the torch will run for 4.5 hours at the high setting and 13.5 hours at low
Is the torch water-resistant?
This high-power LED torch is water-resistant with an IPX6 rating ensuring protection from high-pressure and heavy sprays of water.
Whats included?
3xAA Batteries and a carrying holster to safely store the torch are included with LED torch
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
Carrying holster. batteries
Attribute | Value |
---|---|
Rechargeable | No |
Lamp Type | LED |
Luminosity | 500 lm |
Case Material | Aluminium |
Batteries | AA |
Hazardous Area | No |
Range | 200 m |
Beam Type | Spot |
Length | 163 mm |
Colour | Black |