Wiha Tools 3.8 mm Hex TorqueVario, VDE Torque Screwdriver, 0.8 → 5.0Nm

  • RS Stock No. 493-465
  • Mfr. Part No. 26626
  • Manufacturer Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

VDE TorqueVario®-S with scale

Ergonomic multi-component torque handles
Insulated, for controlled screwing into live areas up to 1000 Vac
Torque value infinitely adjustable via window scale, automatic triggering — clicking sound when set value is reached

Standards

GS, IEC 60900:2004, EN ISO 6789, BS EN 26789, ASME B107.14M

Supplied with

Adjustment tool torque setter, works test report, plastic box

Specifications
Attribute Value
Torque Range 0.8 → 5.0Nm
Type TorqueVario, VDE
Drive Shape Hex
Drive Size 3.8 mm
Overall Length 138 mm
Accuracy ±6 %
2 : Next working day
2 Within 5 working day(s) (Global stock)
Price (ex. GST) Each
$ 321.78
(exc. GST)
$ 370.05
(inc. GST)
units
Per unit
1 +
$321.78
Related Products
Simplifies your work: Compact handle – maximum power. ...
Description:
Simplifies your work: Compact handle – maximum power. Increases your safety: Wiha Slim. Bits ensure unlimited, protected access to deep-set screws. Protected work in constricted spaces. Increases your efficiency: 100% compatible with the Wiha slim. Bit system. Offers you fullprotection ...
Protects your health: With the patented Soft. Finish® ...
Description:
Protects your health: With the patented Soft. Finish® handle design, ensuring work is kind to hands and muscles. Recommended by doctors and therapists at German Campaign for Healthier Backs. Increases your efficiency: The unique Wiha handle size concept with optimal ...
Extendible plug-in blades made from high alloy chrome ...
Description:
Extendible plug-in blades made from high alloy chrome vanadium molybdenum steel6 mm hex blades with colour coded Chrom. Top® tips, overall length 175 mm. Hardened throughout, matt chrome-plated. SoftFinish® extendible handle with proven clamping system, secure in-shaft hold for high ...
Interchangeable Blade Set, System 6, with Soft. Finish® ...
Description:
Interchangeable Blade Set, System 6, with Soft. Finish® extendible handles with Click. Stop ball clamping. Chrome-vanadium-molybdenum steel, hardened throughout, matt, chrome-plated. Extendible 6 mm hex blades with colour-coded Chrom. Top® tips. Delivered in folding bags with hook-and-loop fastening.