- RS Stock No.:
- 123-1835
- Mfr. Part No.:
- 074788
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 123-1835
- Mfr. Part No.:
- 074788
- Brand:
- Wera
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Series 7400 Kraftform ESD adjustable torque screwdrivers (0.1-1.0 Nm)
Wera torque screwdriver. Dependable protection against electrostatic energy and associated damage. Variable torque setting option with highest precision. Simple adjustment of the required torque value without any special tools. Easy-to-read scale value. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
Adjustable Kraftform ESD torque screwdriver with quick-release chuck
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
Hexagonal anti-roll feature against rolling away
Suitable for bits with 4 mm halfmoon and 4 mm HIOS drive
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
Hexagonal anti-roll feature against rolling away
Suitable for bits with 4 mm halfmoon and 4 mm HIOS drive
Series 7400 Kraftform ESD adjustable torque screwdrivers (0.1-1.0 Nm), 7436 ESD x 0.30-1.00 Nm
Specifications
Attribute | Value |
---|---|
Torque Range | 0.3 → 1Nm |
Type | Adjustable |
Drive Shape | Halfmoon, HIOS |
Drive Size | 4.0 mm |
ESD Safe | Yes |
Overall Length | 142 mm |
Accuracy | ±6 % |