- RS Stock No.:
- 126-7378
- Mfr. Part No.:
- 018120
- Brand:
- Gedore
Discontinued product
- RS Stock No.:
- 126-7378
- Mfr. Part No.:
- 018120
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
GEDORE Torque Screwdriver, Rotary Dynamic Limiter Type, 0.2 to 1.7Nm Torque Range - 018120
Need a solid way to fix your fasteners in place? Pick up this torque screwdriver from GEDORE. It uses torque slipping technology to prevent your delicate screws from getting damaged due to over or under-tightening. This driver makes an audible click sound when it hits the preset torque value, so it's a cinch to know when you've achieved a secure fit. You can attach it to the end of a hand or power tool for flexible use.
Features & Benefits
Accuracy level of ±6% for precise fastening
Ergonomic design minimises user fatigue when working for long periods of time
Hex drive shape for easy compatibility with standard fasteners
Ergonomic design minimises user fatigue when working for long periods of time
Hex drive shape for easy compatibility with standard fasteners
Applications
Assembly lines
Automotive repair
Machine building
Automotive repair
Machine building
What's the torque range of this screwdriver?
This screwdriver has a wide torque range between 0.2 and 1.7Nm, making it a versatile piece of kit.
Specifications
Attribute | Value |
---|---|
Torque Range | 0.2 → 1.70Nm |
Type | Rotary Dynamic Limiter |
Drive Shape | Hex |
Drive Size | 1/4 in |
Accuracy | ±6 % |