- RS Stock No.:
- 136-7120
- Mfr. Part No.:
- 05135906001
- Brand:
- Wera
2 in Global stock for delivery within 1 working day (+3 days for regional areas).
23 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$438.04
(exc. GST)
$503.75
(inc. GST)
Units | Per unit |
1 + | $438.04 |
- RS Stock No.:
- 136-7120
- Mfr. Part No.:
- 05135906001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Torque Screwdriver, 16 Pieces, 1.2 to 3Nm Torque Range - Kraftform Kompakt VDE Series - 05135906001
Fasten your screws accurately with this handy torque screwdriver from Wera. Its adjustable torque range between 1.2 and 3Nm lets you choose just the right amount of force for the job. This prevents under or over-tightening, reducing the risk of damage to your fasteners. The insulated blades keep you safe and sound when working on live electrical systems, as they can withstand voltages of up to 1000V.
Features & Benefits
Pouch provides a neat storage solution
Blades have a length of 154mm for fastening in hard-to-reach areas
Hexagonal handle shape prevents rolling and ensures your tool stays close at hand
Blades have a length of 154mm for fastening in hard-to-reach areas
Hexagonal handle shape prevents rolling and ensures your tool stays close at hand
Applications
Electrical work
Manufacturing industry
Machine building
Manufacturing industry
Machine building
What blade types does this product come with?
This screwdriver set comes with Phillips, Pozidriv, Phillips-slotted combination, Torx and slotted blades. This means it comes in handy for numerous applications.
1000V Torque Screwdriver Sets
Specifications
Attribute | Value |
---|---|
Torque Range | 1.2 → 3Nm |
Type | Adjustable |
Drive Shape | Hex |
Drive Size | 1/4 |
ESD Safe | No |
Overall Length | 154 mm |
Accuracy | ±6 % |
Blade Material | Insulated |