- RS Stock No.:
- 188-3865
- Mfr. Part No.:
- A.300MTJ1
- Brand:
- Facom
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$885.68
(exc. GST)
$1,018.53
(inc. GST)
Units | Per unit |
1 + | $885.68 |
- RS Stock No.:
- 188-3865
- Mfr. Part No.:
- A.300MTJ1
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Lightweight and compact screwdriver for low torque load.
Right-hand torquing.
Female hex output for use with bits series 0 - 4 mm (1/4" output with ECR.O drive optional).
Bits series 0 drive 4 mm.
Adjustment key 4 mm.
Supplied in case with calibration certificate.
Right-hand torquing.
Female hex output for use with bits series 0 - 4 mm (1/4" output with ECR.O drive optional).
Bits series 0 drive 4 mm.
Adjustment key 4 mm.
Supplied in case with calibration certificate.
Specifications
Attribute | Value |
---|---|
Type | Torque Screwdriver Set |
Drive Size | 1.8 mm, 2.5 mm, PH 9, 1.3, 1.5, 2, PZ 0, 1, 2 |