- RS Stock No.:
- 859-6675
- Mfr. Part No.:
- 1212315
- Brand:
- Phoenix Contact
On back order for despatch 28/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$149.93
(exc. GST)
$172.42
(inc. GST)
Units | Per unit |
1 + | $149.93 |
- RS Stock No.:
- 859-6675
- Mfr. Part No.:
- 1212315
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Torque screwdriver, with preset torque of 2.5 Nm and 4 mm hexagonal drive for the pressure nut of the connector hood
Wide range of SAC... nuts for various different applications
For the TSD-M... torque screwdrivers, the torque can be custom-set
TSD ... SAC torque screwdrivers with a range of preset torques from 0.2 Nm to 2.5 Nm
The TSD-M... adapters can accommodate the various nuts
Specifications
Attribute | Value |
---|---|
Torque Range | 2.5Nm |
Drive Shape | Hex |
Overall Length | 205 mm |