- RS Stock No.:
- 847-7786
- Mfr. Part No.:
- 7710900
- Brand:
- Gedore
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$112.05
(exc. GST)
$128.86
(inc. GST)
Units | Per unit |
1 + | $112.05 |
- RS Stock No.:
- 847-7786
- Mfr. Part No.:
- 7710900
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GEDORE Torque Wrench Insert, Open-End Type, 32mm Depth Gauge - 8791 Series - 7710900
Finding it a stretch to access nuts or bolts in your workplace? Turn to this torque wrench insert from GEDORE. It pairs seamlessly with a torque wrench (847-7708) for ease of assembly, so you can get straight to tightening and loosening fixings. Thanks to the unit's quick-release locking pin, you can swap out heads in a jiffy. Its 20mm size means this insert fits like a glove around common fasteners.
Features & Benefits
• Vanadium steel construction for resistance to wear, impact and corrosion
• Light weight of 0.18kg makes it easy to manoeuvre
• Light weight of 0.18kg makes it easy to manoeuvre
Applications
• Automotive maintenance
• Construction sites
• HVAC systems
• Construction sites
• HVAC systems
Is this product corrosion-resistant?
Yes, its chrome finish means it's resistant to corrosion, so you can count on it to hold up in harsh industrial settings.
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 8791 |
Head Type | Spanner |
Size | 20 mm |
Insert Size | 20 x 10mm |
Finish | Chrome |