- RS Stock No.:
- 847-7833
- Mfr. Part No.:
- 7707360
- Brand:
- Gedore
4 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$226.19
(exc. GST)
$260.12
(inc. GST)
Units | Per unit |
1 + | $226.19 |
- RS Stock No.:
- 847-7833
- Mfr. Part No.:
- 7707360
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GEDORE Torque Wrench Insert, Open-End Type, 22mm Drive Connector Pin - 8795 Series - 7707360
Need to tighten or loosen fixings in awkward spots? Choose this torque wrench insert from GEDORE. Its flat profile and 64mm length let you get hold of nuts or bolts that are hard to access with standard tools. This item is made from robust vanadium steel, which withstands impact and wear to perform in tough tasks. As it weighs just 0.38kg, it's easy to handle.
Features & Benefits
• Quick-release pin locking mechanism makes it simple to swap heads
• Chrome finish boosts resistance to corrosion for a long service life
• Size-stamped for fast identification
• Chrome finish boosts resistance to corrosion for a long service life
• Size-stamped for fast identification
Applications
• Construction sites
• Machine maintenance
• Automotive repair
• Machine maintenance
• Automotive repair
What type of wrench is this product compatible with?
You can use it with spigot-end torque wrenches, such as the Dremaster Z wrench (847-7714) from GEDORE.
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 8795 |
Head Type | Spanner |
Size | 27 mm |
Insert Size | 27 x 12mm |
Finish | Chrome |