- RS Stock No.:
- 876-4973
- Mfr. Part No.:
- S.372
- Brand:
- Facom
- RS Stock No.:
- 876-4973
- Mfr. Part No.:
- S.372
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Facom Torque Wrench Interchangeable Head Insert
Introducing the Facom inch torque wrench insert which is an accessory for a torque wrench. This is a high-quality solution for greater flexibility when using a torque wrench across multiple applications and can be used on any torque wrench with a 9x12mm end fitting. Its simple and quick to change the head to suit the fastener being used for the task, and the insert has a locking pin to ensure that the head doesnt come loose whilst in use. Its an essential piece of equipment for anyone who uses a torque wrench on a daily basis or requires flexibility across various applications.
Features and Benefits:
This Facom torque wrench insert has a inch driver and fits a ratchet with a 9 x 12 mm end fitting
The insert is a compact ratchet head design with a torque range of 7Nm to 134Nm
Its quick and easy to change heads to suit different size bolts and fasteners
The insert is made from Chrome Vanadium Steel for strength and durability
The professional quality insert is covered by the Facom Tools Repair or Replace Guarantee
The insert is a compact ratchet head design with a torque range of 7Nm to 134Nm
Its quick and easy to change heads to suit different size bolts and fasteners
The insert is made from Chrome Vanadium Steel for strength and durability
The professional quality insert is covered by the Facom Tools Repair or Replace Guarantee
Applications:
Torque Wrenches are a type of wrench/drive designed to apply a specific torque to a fastener. They are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench when tightening or loosening a bolt. Speciality torque wrenches are commonly used by professionals such as car mechanics, engineers, builders and serious DIY enthusiasts. The torque wrench inserts are useful torque wrench accessories as they allow flexibility for the ratchet head on the torque wrench without having to purchase a specific wrench for a specific fastening, meaning it is a more cost-effective multi-tool solution.
What torque wrench is this compatible with?
This torque wrench insert is compatible with any torque wrench that has a removeable head and fits to 9 x 12 mm insert size
Specifications
Attribute | Value |
---|---|
Type | Ratchet Head |
Series | S.372 |
Size | 37 mm |
Insert Size | 9 x 12mm |