- RS Stock No.:
- 768-7285
- Mfr. Part No.:
- 57986
- Brand:
- Allen
Discontinued product
- RS Stock No.:
- 768-7285
- Mfr. Part No.:
- 57986
- Brand:
- Allen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
L Shaped Short Arm Torx Key
L shaped, short arm pattern Torx key from Allen, the original hex key manufacturer.
Precision formed to exact dimensional tolerances
Rotates to 270 degrees
Constructed from Nickel Chromium Molybdenum Steel for excellent strength
Blackened finish
Rotates to 270 degrees
Constructed from Nickel Chromium Molybdenum Steel for excellent strength
Blackened finish
Specifications
Attribute | Value |
---|---|
Number of Pieces | 1 |
Set Contents | T15 |
Shape | L |
Short or Long Arm | Short |