- RS Stock No.:
- 799-0275
- Mfr. Part No.:
- MTCH6301-I/ML
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 799-0275
- Mfr. Part No.:
- MTCH6301-I/ML
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MTCH6301 Multi-Touch Projected Capacitive Touch Controllers
Human Machine Interface (HMI), Microchip
Specifications
Attribute | Value |
---|---|
Resolution | 12 bit |
Interface Type | I2C |
Sensing Technology | Capacitive |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 44 |
Typical Operating Supply Voltage | 2.4 → 3.6 V |
Dimensions | 8 x 8 x 0.9mm |
Length | 8mm |
Width | 8mm |
Height | 0.9mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |