- RS Stock No.:
- 898-8680
- Mfr. Part No.:
- AT42QT1011-MAH
- Brand:
- Atmel
Discontinued product
- RS Stock No.:
- 898-8680
- Mfr. Part No.:
- AT42QT1011-MAH
- Brand:
- Atmel
Technical data sheets
Legislation and Compliance
Product Details
AT42QT1011 Single Channel QTouch® Touch Sensor IC
Human Machine Interface (HMI), Microchip
Specifications
Attribute | Value |
---|---|
Resolution | 14 bit |
Sensing Technology | Spread-Spectrum Charge-Transfer |
Mounting Type | Surface Mount |
Package Type | UDFN |
Pin Count | 8 |
Typical Operating Supply Voltage | 1.8 V |
Dimensions | 2.05 x 2 x 0.55mm |
Length | 2.05mm |
Width | 2mm |
Height | 0.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |