- RS Stock No.:
- 818-6789
- Mfr. Part No.:
- P3015-C20-4.36 W P-CAP TOUCH-KIT
- Brand:
- AMT
Discontinued product
- RS Stock No.:
- 818-6789
- Mfr. Part No.:
- P3015-C20-4.36 W P-CAP TOUCH-KIT
- Brand:
- AMT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Projected Capacitive Input Touch Screens, AMT
Projected Capacitive Input (PCI) Touch Screens have been designed to meet the needs of a variety of applications such as industrial applications, public transportation and medical services. Single to multi-touch functionality on the PCI surface, enables an enhanced user experience as well as benefitting from water detection and advanced gloved touch.
Durable and scratch-resistant
High light transmitter
Supports PenMount single-touch and dual-touch gesture recognition
High temperature, high humidity environmental test compliance
High light transmitter
Supports PenMount single-touch and dual-touch gesture recognition
High temperature, high humidity environmental test compliance
AMT Capacitive Touchscreens
Specifications
Attribute | Value |
---|---|
Viewing Area Diagonal Size | 4.3in |
Viewing Area Dimensions | 100.1 x 58.9mm |
External Dimensions | 110.6 x 72.9mm |
Active Area | 99.1 x 57.9mm |
Sensor Type | Capacitive |
Termination Type | COF |
Touch Interface Type | Finger |
Active Area Height | 99.1mm |
Active Area Width | 57.9mm |
External Height | 110.6mm |
External Width | 72.9mm |
Viewing Area Height | 100.1mm |
Viewing Area Width | 58.9mm |