- RS Stock No.:
- 175-8639
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 175-8639
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Piezo Push Button Switch [pulse] (TZ Series), 22mm
IP68 rated. Available in 16mm, 19mm, 22mm sizes.
The distinctive features are available in extreme weather and harsh environments, customized specifications, long life, and illuminated ring is available.
The distinctive features are available in extreme weather and harsh environments, customized specifications, long life, and illuminated ring is available.
Applications
RS PRO Sub-Miniature Pushbutton Switches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
LED Colour | RGB |
Panel Cut Out Diameter | 22mm |
IP Rating | IP68 |