- RS Stock No.:
- 195-8740
- Mfr. Part No.:
- CG111AJ0RC
- Brand:
- APEM
24 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$80.74
(exc. GST)
$92.85
(inc. GST)
Units | Per unit |
1 - 4 | $80.74 |
5 - 19 | $78.52 |
20 + | $74.33 |
- RS Stock No.:
- 195-8740
- Mfr. Part No.:
- CG111AJ0RC
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Activated by the touch of a finger, CG series switches are designed for mounting under a non-conductive front face (glass or polycarbonate) and are activated though the front face, transforming the inert facial into an active interface. Available in momentary or latching, they are perfectly adapted for interactive applications.
51 million cycles
Auto-calibration function
Easy installation, immediate use
Under-panel mounting : easily cleaned, robust, sealed
No panel cut-out needed
Long life adhesive, resistant to vibrations
Dot illumination option
Auto-calibration function
Easy installation, immediate use
Under-panel mounting : easily cleaned, robust, sealed
No panel cut-out needed
Long life adhesive, resistant to vibrations
Dot illumination option
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Switch Type | Capacitive |
LED Colour | Red |
Illuminated | Yes |
Maximum Input Voltage | 24V dc |
Output Type | NPN |
Current Rating | 15mA |