FT2516MG 25A, 600V, TRIAC, Gate Trigger 1.3V 50mA, 3-pin, Surface Mount, D2PAK (TO-263) Fagor Electronica

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

High Commutation TRIACs, Fagor

A range of High Commutation three-quadrant TRIACs from Fagor. These devices are ideally suited to motor and inductive load applications where high commutation rates are encountered. In many areas they may remove the need to include snubber circuits.

TRIACs, Fagor

Specifications
Attribute Value
Rated Average On-State Current 25A
Mounting Type Surface Mount
Package Type D2PAK (TO-263)
Maximum Gate Trigger Current 50mA
Repetitive Peak Reverse Voltage 600V
Pin Count 3
Maximum Gate Trigger Voltage 1.3V
Repetitive Peak Forward Blocking Voltage 600V
Maximum Holding Current 50mA
Dimensions 10.4 x 9.35 x 4.6mm
Length 10.4mm
Width 9.35mm
Height 4.6mm
Maximum Operating Temperature +125 °C
Repetitive Peak Off-State Current 2mA
Peak On-State Voltage 1.55V
Minimum Operating Temperature -40 °C
Discontinued product