FT0816MD TR 8A, 600V, TRIAC, Gate Trigger 1.3V 50mA, 3-pin, Surface Mount, DPAK (TO-252) Fagor Electronica

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

High Commutation TRIACs, Fagor

A range of High Commutation three-quadrant TRIACs from Fagor. These devices are ideally suited to motor and inductive load applications where high commutation rates are encountered. In many areas they may remove the need to include snubber circuits.

TRIACs, Fagor

Specifications
Attribute Value
Rated Average On-State Current 8A
Mounting Type Surface Mount
Package Type DPAK (TO-252)
Maximum Gate Trigger Current 50mA
Repetitive Peak Reverse Voltage 600V
Pin Count 3
Maximum Gate Trigger Voltage 1.3V
Repetitive Peak Forward Blocking Voltage 600V
Maximum Holding Current 50mA
Dimensions 6.73 x 6.22 x 2.39mm
Length 6.73mm
Width 6.22mm
Height 2.39mm
Peak On-State Voltage 1.6V
Maximum Operating Temperature +125 °C
Repetitive Peak Off-State Current 1mA
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (On a Reel of 2500)
$ 0.639
(exc. GST)
$ 0.735
(inc. GST)
units
Per unit
Per Reel*
2500 +
$0.639
$1,597.50
*price indicative
Related Products
The Insulated Gate Bipolar Transistor or IGBT is ...
Description:
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by ...
The Insulated Gate Bipolar Transistor or IGBT is ...
Description:
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by ...
Square cased SMT magnetic transducers. High sound output. ...
Description:
Square cased SMT magnetic transducers. High sound output. Requires external drive circuits to operate.
A range of TRIACs (Triodes for Alternating Current ...
Description:
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating ...