FT0816MJ TU 8A, 600V, TRIAC, Gate Trigger 1.3V 50mA, 3-pin, Through Hole, TO-220AB Fagor Electronica

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

High Commutation TRIACs, Fagor

A range of High Commutation three-quadrant TRIACs from Fagor. These devices are ideally suited to motor and inductive load applications where high commutation rates are encountered. In many areas they may remove the need to include snubber circuits.

TRIACs, Fagor

Specifications
Attribute Value
Rated Average On-State Current 8A
Mounting Type Through Hole
Package Type TO-220AB
Maximum Gate Trigger Current 50mA
Repetitive Peak Reverse Voltage 600V
Pin Count 3
Maximum Gate Trigger Voltage 1.3V
Repetitive Peak Forward Blocking Voltage 600V
Maximum Holding Current 50mA
Dimensions 10.24 x 4.62 x 15.68mm
Length 10.24mm
Width 4.62mm
Height 15.68mm
Maximum Operating Temperature +125 °C
Peak On-State Voltage 1.6V
Minimum Operating Temperature -40 °C
Repetitive Peak Off-State Current 1mA
Discontinued product
Related Products
A range of Wolfspeed SiC (Silicon Carbide) Schottky ...
Description:
A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching ...
A range of Wolfspeed SiC (Silicon Carbide) Schottky ...
Description:
A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching ...
A range of Wolfspeed SiC (Silicon Carbide) Schottky ...
Description:
A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching ...
A range of Wolfspeed SiC (Silicon Carbide) Schottky ...
Description:
A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching ...