- RS Stock No.:
- 473-574
- Mfr. Part No.:
- CB10LV474M
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
$0.834
(exc. GST)
$0.959
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $0.834 | $4.17 |
50 - 245 | $0.718 | $3.59 |
250 - 495 | $0.622 | $3.11 |
500 - 995 | $0.572 | $2.86 |
1000 + | $0.534 | $2.67 |
*price indicative |
- RS Stock No.:
- 473-574
- Mfr. Part No.:
- CB10LV474M
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
CB10LV Horizontal Mount Top Adjust
Carbon on polyester technology for improved durability and stability
Dual contact wiper
Enclosed package for extra protection
Adjustable from both sides
Arrow head wiper position indicator
Dual contact wiper
Enclosed package for extra protection
Adjustable from both sides
Arrow head wiper position indicator
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 470kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.15W |
Series | CB10 |
Termination Style | Pin |
Tolerance | ±20% |
Length | 11mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |