- RS Stock No.:
- 144-2245
- Mfr. Part No.:
- 89PR200LFTB
- Brand:
- TT Electronics/BI
1180 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.734
(exc. GST)
$4.294
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | $3.734 | $18.67 |
10 + | $3.64 | $18.20 |
*price indicative |
- RS Stock No.:
- 144-2245
- Mfr. Part No.:
- 89PR200LFTB
- Brand:
- TT Electronics/BI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Surface mount
Cermet
Cermet
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 200Ω |
Mounting Type | Through Hole |
Number of Turns | 20 |
Orientation | Side Adjust |
Power Rating | 0.75W |
Series | 89 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V dc |
Shaft Diameter | 2.36 (Metal Adjustment Screw) mm |
Length | 19.05mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Element Material | Cermet |