- RS Stock No.:
- 161-7071
- Mfr. Part No.:
- 3299W-1-204LF
- Brand:
- Bourns
100 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Tube of 50)
$4.549
(exc. GST)
$5.231
(inc. GST)
Units | Per unit | Per Tube* |
50 - 200 | $4.549 | $227.45 |
250 + | $4.094 | $204.70 |
*price indicative |
- RS Stock No.:
- 161-7071
- Mfr. Part No.:
- 3299W-1-204LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Multi Turn Cermet Trimmers 10mm 3/8in 500mW
3299W top adjust
Features:
Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0·1in grid pitch
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0·1in grid pitch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 200kΩ |
Mounting Type | Through Hole |
Number of Turns | 25 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3299 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.53mm |
Shaft Diameter | 2.29 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |