- RS Stock No.:
- 163-8560
- Mfr. Part No.:
- PC910 4K7 RS
- Brand:
- TE Connectivity
- RS Stock No.:
- 163-8560
- Mfr. Part No.:
- PC910 4K7 RS
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
16mm PC910 Series
From TE Connectivity, the PC910 range of trimmer resistors are a through hole solution with pin terminations. PC910 trimmer resistors are constructed with a stable, high-resolution Cermet element and have an excellent level of reliability.
Features and Benefits:
Finger adjustment or screwdriver adjustment options are available
Wiper position indicator
Resistant to most PCB washing solvents
1 W power rating at +40 °C
240° electrical rotation
270° mechanical rotation
Product Applications:
With high stability and reliability, these trimmer potentiometers are suitable for many types of industrial and professional equipment. Finger adjustment options are commonly used in timing applications, temperature control and VDU brightness controls.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Single Turn 16mm Cermet PC910 Series
High power rating (1Watt)
Enclosed design to withstand board washing
Arrowhead wiper position indicator
Enclosed design to withstand board washing
Arrowhead wiper position indicator
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 4.7kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 1W |
Series | PC910 |
Termination Style | Pin |
Tolerance | ±20% |
Shaft Diameter | 5.1 mm |
Diameter | 16mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |